ABB Emax2 1SDA07 Electronic Circuit Breaker 800A 690V, 4 channels, Fixed Ekip Dip LI Release
- RS Stock No.:
- 259-3428
- Mfr. Part No.:
- 1SDA071371R1
- Brand:
- ABB
Subtotal (1 unit)*
$12,288.30
(exc. GST)
$13,517.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12,288.30 |
*price indicative
- RS Stock No.:
- 259-3428
- Mfr. Part No.:
- 1SDA071371R1
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | Emax2 | |
| Product Type | Electronic Circuit Breaker | |
| Series | 1SDA07 | |
| Number of Channels | 4 | |
| Current Rating | 800A | |
| Breaking Capacity | 42kA | |
| Voltage | 690V | |
| Mount Type | Fixed | |
| Tripping Characteristics | Ekip Dip LI Release | |
| Terminal Type | Front | |
| Length | 183mm | |
| Width | 280mm | |
| Depth | 330mm | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range Emax2 | ||
Product Type Electronic Circuit Breaker | ||
Series 1SDA07 | ||
Number of Channels 4 | ||
Current Rating 800A | ||
Breaking Capacity 42kA | ||
Voltage 690V | ||
Mount Type Fixed | ||
Tripping Characteristics Ekip Dip LI Release | ||
Terminal Type Front | ||
Length 183mm | ||
Width 280mm | ||
Depth 330mm | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- IT
The ABB moving part for SACE Emax 2 series circuit breakers comes with solid state release function.
Moving part for withdrawable circuit-breakers
IEC standard
- RS Stock No. 2593449
- Mfr. Part No. 1SDA071391R1
Each
$14,454.47
- RS Stock No. 2594499
- Mfr. Part No. 1SDA072721R1
Each
$8,831.05
- RS Stock No. 2594623
- Mfr. Part No. 1SDA072891R1
Each
$17,440.60
- RS Stock No. 2593563
- Mfr. Part No. 1SDA071541R1
Each
$17,319.17
Related links
- ABB Emax2 1SDA07 Electronic Circuit Breaker 800A 690V, 4 channels Ekip Dip LI Release
- ABB Emax2 1SDA07 Electronic Circuit Breaker 800A 690V, 3 channels Ekip Dip LI Release
- ABB Emax2 1SDA07 Electronic Circuit Breaker 800A 690V Rear Flat Horizontal Mount Ekip Dip LI Release
- ABB Emax2 E1.2C 800 Ekip Dip LI 4p F F Electronic Circuit Breaker 800A Fixed Ekip Dip LI Release
- ABB Emax2 1SDA07 Electronic Circuit Breaker 800A 690V Fixed Ekip Hi-Touch LSIG Release
- ABB Emax2 Ekip Dip LI Electronic Circuit Breaker 800A 690V, 4 channels Ekip Dip LI Release
- ABB Emax2 E12 Electronic Circuit Breaker 800A 690V, 4 channels Ekip Dip LI Release
- ABB Emax2 E2.2 Electronic Circuit Breaker 800A 690V, 3 channels Ekip Dip LI Release










