RS Better World

ABB Emax2 Ekip Dip LI Electronic Circuit Breaker 2.5kA 690V, 3 channels Type S

Subtotal (1 unit)*

$25,209.95

(exc. GST)

$27,730.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25,209.95

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
259-3203
Mfr. Part No.:
1SDA071071R1
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Electronic Circuit Breaker

Range

Emax2

Series

Ekip Dip LI

Number of Channels

3

Current Rating

2.5kA

Voltage

690V

Breaking Capacity

85kA

Tripping Characteristics

Type S

Terminal Type

Bolt

Length

270mm

Width

276mm

Depth

371mm

Standards/Approvals

EN 45555, IEC 60947-2, UL 2799

Better World Product

Yes

Better World Claim

Designed for Disassembly

COO (Country of Origin):
IT
The ABB moving part for SACE Emax 2 series circuit breakers comes with solid state release function.

Moving part for withdrawable circuit-breakers

IEC standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy