RS Better World

ABB Emax2 Emax 2 Electronic Circuit Breaker 1.6kA 690V, 3 channels Ekip Touch LI Release 2

Subtotal (1 unit)*

$12,099.15

(exc. GST)

$13,309.06

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12,099.15

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
259-3133
Mfr. Part No.:
1SDA070984R1
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Range

Emax2

Product Type

Electronic Circuit Breaker

Series

Emax 2

Number of Channels

3

Current Rating

1.6kA

Voltage

690V

Breaking Capacity

42kA

Tripping Characteristics

Ekip Touch LI Release 2

Terminal Type

Rear Flat Horizontal

Length

276mm

Width

371mm

Depth

270mm

Standards/Approvals

IEC Standards 2

Better World Product

Yes

Better World Claim

Designed for Disassembly

COO (Country of Origin):
IT
The ABB SACE Emax 2 series is a traditional circuit breaker to a real power manager. SACE Emax 2 circuit breakers embeds more and more functionalities to become the all-in-one solution able to manage the low-voltage distribution systems. SACE Emax 2 sets a new circuit breaker benchmark for the needs of today and tomorrow, matching all the new grid requirements with its distinctive features.

Triple marking certification (IEC, UL, CCC)

Perfect integration into all automation and energy management systems

Easy and safe operations and maintenance

Certified for Class 1 active energy measurement in compliance with the IEC61557-12 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy