RS Better World
ABB Emax2 1SDA07 Electronic Circuit Breaker 1.25kA 690V, 3 channels, Rear Flat Horizontal Mount Ekip Hi-Touch LSIG
- RS Stock No.:
- 259-3106
- Mfr. Part No.:
- 1SDA070959R1
- Brand:
- ABB
Subtotal (1 unit)*
$22,255.94
(exc. GST)
$24,481.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22,255.94 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 259-3106
- Mfr. Part No.:
- 1SDA070959R1
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | Emax2 | |
| Product Type | Electronic Circuit Breaker | |
| Series | 1SDA07 | |
| Number of Channels | 3 | |
| Current Rating | 1.25kA | |
| Voltage | 690V | |
| Breaking Capacity | 66kA | |
| Mount Type | Rear Flat Horizontal Mount | |
| Tripping Characteristics | Ekip Hi-Touch LSIG Release | |
| Terminal Type | Terminal Connector | |
| Length | 371mm | |
| Width | 276mm | |
| Depth | 270mm | |
| Standards/Approvals | IEC | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range Emax2 | ||
Product Type Electronic Circuit Breaker | ||
Series 1SDA07 | ||
Number of Channels 3 | ||
Current Rating 1.25kA | ||
Voltage 690V | ||
Breaking Capacity 66kA | ||
Mount Type Rear Flat Horizontal Mount | ||
Tripping Characteristics Ekip Hi-Touch LSIG Release | ||
Terminal Type Terminal Connector | ||
Length 371mm | ||
Width 276mm | ||
Depth 270mm | ||
Standards/Approvals IEC | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- IT
The ABB SACE Emax 2 series is a traditional circuit breaker to a real power manager. SACE Emax 2 circuit breakers embeds more and more functionalities to become the all-in-one solution able to manage the low-voltage distribution systems. SACE Emax 2 sets a new circuit breaker benchmark for the needs of today and tomorrow, matching all the new grid requirements with its distinctive features.
Triple marking certification (IEC, UL, CCC)
Perfect integration into all automation and energy management systems
Easy and safe operations and maintenance
Certified for Class 1 active energy measurement in compliance with the IEC61557-12 standard
Related links
- ABB Emax2 1SDA07 Electronic Circuit Breaker 1250A 690V Rear Flat Horizontal Mount Ekip Touch LSIG Release
- ABB Emax2 1SDA07 Electronic Circuit Breaker 1250A 690V Rear Flat Horizontal Mount Ekip G Touch LSIG Release
- ABB Emax2 1SDA07 Electronic Circuit Breaker 4000A 690V Rear Flat Horizontal Mount Ekip Hi-Touch LSIG
- ABB Emax2 1SDA07 Electronic Circuit Breaker 1600A 690V Rear Flat Horizontal Mount Ekip Hi-Touch LSIG
- ABB Emax2 1SDA07 Electronic Circuit Breaker 2000A 690V Rear Flat Horizontal Mount Ekip G Hi-Touch LSIG
- ABB Emax2 1SDA07 Electronic Circuit Breaker 800A 690V Rear Flat Horizontal Mount Ekip Hi-Touch LSIG Release
- ABB Emax2 1SDA07 Electronic Circuit Breaker 3200A 690V Rear Flat Horizontal Mount Ekip G Hi-Touch LSIG
- ABB Emax2 1SDA07 Electronic Circuit Breaker 4000A 690V Rear Flat Horizontal Mount Ekip G Hi-Touch LSIG