RS Better World

ABB Emax2 E2.2 Electronic Circuit Breaker 1.25kA 690V, 3 channels Ekip Hi-Touch LSI Release

Subtotal (1 unit)*

$20,920.57

(exc. GST)

$23,012.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$20,920.57

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
259-3105
Mfr. Part No.:
1SDA070958R1
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Range

Emax2

Product Type

Electronic Circuit Breaker

Series

E2.2

Number of Channels

3

Current Rating

1.25kA

Voltage

690V

Breaking Capacity

66kA

Tripping Characteristics

Ekip Hi-Touch LSI Release

Length

270mm

Terminal Type

Rear Flat Horizontal

Width

276mm

Depth

270mm

Standards/Approvals

IEC

Better World Product

Yes

Better World Claim

Designed for Disassembly

COO (Country of Origin):
IT
The ABB SACE Emax 2 series is a traditional circuit breaker to a real power manager. SACE Emax 2 circuit breakers embeds more and more functionalities to become the all-in-one solution able to manage the low-voltage distribution systems. SACE Emax 2 sets a new circuit breaker benchmark for the needs of today and tomorrow, matching all the new grid requirements with its distinctive features.

Triple marking certification (IEC, UL, CCC)

Perfect integration into all automation and energy management systems

Easy and safe operations and maintenance

Certified for Class 1 active energy measurement in compliance with the IEC61557-12 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy