RS Better World
ABB Emax2 Ekip Hi-Touch LSIG Electronic Circuit Breaker 1.6kA 690V, 3 channels Type C
- RS Stock No.:
- 259-3027
- Mfr. Part No.:
- 1SDA070879R1
- Brand:
- ABB
Subtotal (1 unit)*
$20,619.51
(exc. GST)
$22,681.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20,619.51 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 259-3027
- Mfr. Part No.:
- 1SDA070879R1
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | Emax2 | |
| Product Type | Electronic Circuit Breaker | |
| Series | Ekip Hi-Touch LSIG | |
| Number of Channels | 3 | |
| Current Rating | 1.6kA | |
| Voltage | 690V | |
| Breaking Capacity | 50kA | |
| Tripping Characteristics | Type C | |
| Length | 183mm | |
| Terminal Type | Bolt | |
| Width | 210mm | |
| Depth | 296mm | |
| Standards/Approvals | EN 45555, IEC 60947-2, UL 2799 | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range Emax2 | ||
Product Type Electronic Circuit Breaker | ||
Series Ekip Hi-Touch LSIG | ||
Number of Channels 3 | ||
Current Rating 1.6kA | ||
Voltage 690V | ||
Breaking Capacity 50kA | ||
Tripping Characteristics Type C | ||
Length 183mm | ||
Terminal Type Bolt | ||
Width 210mm | ||
Depth 296mm | ||
Standards/Approvals EN 45555, IEC 60947-2, UL 2799 | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- IT
The ABB SACE Emax 2 series is a traditional circuit breaker to a real power manager. SACE Emax 2 circuit breakers embeds more and more functionalities to become the all-in-one solution able to manage the low-voltage distribution systems. SACE Emax 2 sets a new circuit breaker benchmark for the needs of today and tomorrow, matching all the new grid requirements with its distinctive features.
Triple marking certification (IEC, UL, CCC)
Perfect integration into all automation and energy management systems
Easy and safe operations and maintenance
Certified for Class 1 active energy measurement in compliance with the IEC61557-12 standard
Related links
- ABB Emax2 Ekip Hi-Touch LSIG Electronic Circuit Breaker 1600A 690V, 4 channels Type B
- ABB Emax2 Ekip Hi-Touch LSI Electronic Circuit Breaker 1600A 690V, 3 channels Ekip Hi-Touch LSIG Release
- ABB Emax2 E2.2S 1600 Ekip Hi-Touch LSIG 3p F HR Electronic Circuit Breaker 1600A 690V, 3 channels Ekip Hi-Touch LSIG
- ABB Emax2 E1.2C 1600 Ekip G Hi-Touch LSIG 3p F F Electronic Circuit Breaker 1600A 690V, 3 channels Ekip G Hi-Touch LSIG
- ABB Emax2 Ekip Hi-Touch LSI Electronic Circuit Breaker 1600A 690V, 4 channels Type C
- ABB Emax2 Emax 2 Electronic Circuit Breaker 1600A 690V, 3 channels Ekip Hi-Touch LSIG Release
- ABB Emax2 1SDA07 Electronic Circuit Breaker 1600A 690V, 3 channels Ekip Hi-Touch LSIG Release
- ABB Emax2 SACE Emax 2 Electronic Circuit Breaker 1600A 690V, 3 channels Ekip Hi-Touch LSIG Release