ETA ControlPlex CPC12MB Power Distribution Unit 75mA 24V dc, 32 channels, DIN Rail
- RS Stock No.:
- 906-274
- Mfr. Part No.:
- CPC12MB-T1-001
- Brand:
- ETA
N
Subtotal (1 unit)*
$872.87
(exc. GST)
$960.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $872.87 |
*price indicative
- RS Stock No.:
- 906-274
- Mfr. Part No.:
- CPC12MB-T1-001
- Brand:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Product Type | Power Distribution Unit | |
| Range | ControlPlex | |
| Series | CPC12MB | |
| Number of Channels | 32 | |
| Current Rating | 75mA | |
| Voltage | 24V dc | |
| Mount Type | DIN Rail | |
| Length | 98.5mm | |
| Terminal Type | RJ45 | |
| Width | 80mm | |
| Depth | 23mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Product Type Power Distribution Unit | ||
Range ControlPlex | ||
Series CPC12MB | ||
Number of Channels 32 | ||
Current Rating 75mA | ||
Voltage 24V dc | ||
Mount Type DIN Rail | ||
Length 98.5mm | ||
Terminal Type RJ45 | ||
Width 80mm | ||
Depth 23mm | ||
Standards/Approvals CE | ||
The ETA sophisticated control system designed for efficient and transparent power distribution. It integrates overcurrent protection with Advanced communication capabilities to enhance machine functionality.
Control and monitor systems via Modbus TCP for streamlined operations
Permanent measuring data collection enhances real-time process visibility
Supports up to 32 channels with 16 devices for flexible installations
User-friendly Ethernet communication Interface facilitates easy updates
Integrated web server allows data access without field bus interface
No additional accessories are necessary for component connections
Enhanced diagnostics reduce downtime through quick troubleshooting
