Phoenix Contact ECE Electronic Circuit Breaker 3 A 12V, 1 channels
- RS Stock No.:
- 520-837
- Mfr. Part No.:
- 3000762
- Brand:
- Phoenix Contact
Subtotal (1 pack of 6 units)*
$680.65
(exc. GST)
$748.72
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 15 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $680.65 | $113.442 |
*price indicative
- RS Stock No.:
- 520-837
- Mfr. Part No.:
- 3000762
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Electronic Circuit Breaker | |
| Series | ECE | |
| Number of Channels | 1 | |
| Current Rating | 3 A | |
| Voltage | 12V | |
| Width | 12.5 mm | |
| Standards/Approvals | UL, DNV GL, cULus | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Electronic Circuit Breaker | ||
Series ECE | ||
Number of Channels 1 | ||
Current Rating 3 A | ||
Voltage 12V | ||
Width 12.5 mm | ||
Standards/Approvals UL, DNV GL, cULus | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Electronic circuit breaker is designed for efficiency and reliability in various applications. Engineered with a reset input and a status output, it ensures optimal performance under different operational conditions. With a nominal current of 3 A, this device caters to diverse needs, making it ideal for professionals in the automation and industrial sectors. Its compact design allows for easy integration into existing systems, while robust specifications guarantee prolonged service life and durability.
Supports multiple conductor cross sections for versatile connectivity
Incorporates electronic fuses to enhance operational safety
Equipped with approval certifications for reliability in quality standards
Compact dimension for space saving applications
Related links
- Phoenix Contact EC-E ECE Electronic Circuit Breaker 1 A 12V DIN Rail
- Phoenix Contact EC-E4 10A ECE Electronic Circuit Breaker 10 A 24V DIN Rail
- Phoenix Contact EC-E4 ECE Electronic Circuit Breaker 6 A 24V DIN Rail
- Phoenix Contact EC-E4 1A ECE Electronic Circuit Breaker 1 A 24V DIN Rail
- Phoenix Contact EC-E4 ECE Electronic Circuit Breaker 4 A 24V DIN Rail
- Phoenix Contact EC-E ECE Electronic Circuit Breaker 8 A 24V DIN Rail
- Phoenix Contact EC-E1 12A ECE Electronic Circuit Breaker 12 A 24V DIN Rail
- Phoenix Contact EC-E ECE Electronic Circuit Breaker 3 A 24V DIN Rail
