Schneider Electric ComPact ComPacT NSX Electronic Circuit Breaker 100A 690 V ac, 500V dc, 2 channels, Fixed

Subtotal (1 unit)*

$1,032.04

(exc. GST)

$1,135.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,032.04

*price indicative

RS Stock No.:
339-521
Mfr. Part No.:
C10S2TM100
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Electronic Circuit Breaker

Range

ComPact

Series

ComPacT NSX

Number of Channels

2

Current Rating

100A

Voltage

690V ac, 500V ac

Breaking Capacity

10kA

Mount Type

Fixed

Tripping Characteristics

Thermomagnetic

Length

161mm

Width

70mm

Depth

86mm

Standards/Approvals

REACH and RoHS, IEC 66, IEC 606641, IEC 6059, ENIEC 60947

COO (Country of Origin):
PL
The Schneider Electric Circuit Breaker is a high-performance breaker designed for distribution applications, offering durability and reliability. With thermal-magnetic trip technology, it provides effective overload and short-circuit protection. Compact and efficient, it meets industry standards and supports both AC and DC networks.

Breaking capacity 70kA

2P Pole configuration

Rated current 100 A

IP40 and IK07

REACH and RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy