Siemens SENTRON 3VA2 Electronic Circuit Breaker 630 A 690 V, 4 channels Type M

Subtotal (1 unit)*

$9,406.04

(exc. GST)

$10,346.64

(inc. GST)

Add to Basket
Select or type quantity
Orders below $60.00 (exc. GST) cost $12.95.
Stock information currently inaccessible
Units
Per unit
1 +$9,406.04

*price indicative

RS Stock No.:
160-033
Mfr. Part No.:
3VA2463-5HN42-0BH0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Electronic Circuit Breaker

Range

SENTRON

Series

3VA2

Number of Channels

4

Current Rating

630 A

Voltage

690 V

Breaking Capacity

6kA

Tripping Characteristics

Type M

Length

110mm

Terminal Type

Front

Width

184 mm

Depth

248mm

Standards/Approvals

CCC, CE, EAC, RCM, UKCA, VDE

COO (Country of Origin):
CZ
The Siemens circuit breaker is engineered to provide exceptional protection with its 4-pole design, capable of handling overload and short-circuit situations with ease.

Implementable in various setups with easy connections for conductor cross-sections

Mechanical service life of 20,000 operating cycles for enhanced durability

Compact dimensions facilitate installation in space-constrained areas

IP40 protection class ensures reliable operation in challenging environments

Integrates well with optional motor drive for increased functionality

Related links