RS Better World

Siemens SENTRON 3VA2 Electronic Circuit Breaker 630A 690V, 3 channels Type M

Subtotal (1 unit)*

$7,162.58

(exc. GST)

$7,878.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,162.58

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
160-029
Mfr. Part No.:
3VA2463-5HM32-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Electronic Circuit Breaker

Series

3VA2

Number of Channels

3

Current Rating

630A

Voltage

690V

Breaking Capacity

6kA

Tripping Characteristics

Type M

Terminal Type

Front

Length

110mm

Width

138mm

Depth

248mm

Standards/Approvals

CCC, CE, EAC, RCM, UKCA, VDE

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

COO (Country of Origin):
CZ
The Siemens molded case circuit breaker is engineered to deliver robust performance and reliability for various applications. With a sleek design and superior technology, it is specifically tailored for line protection in industrial environments.

IP40 rated for optimal dust protection on the front

Offers customizable overload and short-circuit protection settings for increased versatility

Compact dimensions facilitate easy installation in various settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy