RS Better World

Siemens SIRIUS 3RV2 Electronic Circuit Breaker 200mA 20V, 3 channels, DIN Rail Type A

Subtotal (1 unit)*

$790.95

(exc. GST)

$870.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$790.95

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
159-659
Mfr. Part No.:
3RV2811-0BD10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SIRIUS

Product Type

Electronic Circuit Breaker

Series

3RV2

Number of Channels

3

Current Rating

200mA

Voltage

20V

Breaking Capacity

100kA

Mount Type

DIN Rail

Tripping Characteristics

Type A

Terminal Type

Screw

Length

97mm

Width

45mm

Depth

144mm

Standards/Approvals

UL, CCC, CE, UKCA, EAC

Better World Claim

Extended Product Life, Low Carbon Manufacture

Better World Product

Yes

COO (Country of Origin):
DE
The Siemens Circuit Breaker is designed specifically for transformer protection, offering reliable performance that meets stringent standards such as UL 489 and CSA C22.2 No.5. Equipped with auxiliary switch capabilities and a thermal overload release, it ensures both safety and efficiency in electrical applications. The intelligent design includes effective short circuit protection and high breaking capacity, ensuring consistent operation under demanding conditions. Whether for industrial or commercial use, it remains a dependable choice, providing peace of mind through robust protection for essential electrical systems.

Compact size for easy installation in various settings

Effective thermal overload release enhances safety

High short circuit breaking capacity for reliable protection

Finger safe design ensures user safety during operation

Complies with international safety standards to guarantee quality

IP20 protection applicable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy