RS Better World

Siemens SENTRON 3VA2 Electronic Circuit Breaker 250A 690V, 3 channels Type C

Subtotal (1 unit)*

$4,500.45

(exc. GST)

$4,950.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,500.45

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
157-318
Mfr. Part No.:
3VA2225-7HN32-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Electronic Circuit Breaker

Series

3VA2

Number of Channels

3

Current Rating

250A

Breaking Capacity

110kA

Voltage

690V

Tripping Characteristics

Type C

Terminal Type

Front

Length

86mm

Width

105mm

Depth

181mm

Standards/Approvals

CCC, EAC, RCM, VDE

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

COO (Country of Origin):
CZ
The Siemens Moulded Case Circuit Breaker is designed to provide robust protection for electrical circuits. The product is characterised by its high breaking capacity, able to handle even the most demanding environments with confidence. Its compact design and dual connection options facilitate easy installation and integration into existing systems.

Compact dimensions facilitate easy installation in limited spaces

Mechanical service life extended to 25,000 cycles for longevity

ETU320 unit provides adaptable protection tailored to system requirements

IP40 rating offers protection against solid foreign objects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy