RS Better World

Siemens SENTRON 3VA2 Electronic Circuit Breaker 63A 690V, 4 channels Type L

Subtotal (1 unit)*

$4,316.40

(exc. GST)

$4,748.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,316.40

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
157-228
Mfr. Part No.:
3VA2163-8JP42-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Electronic Circuit Breaker

Series

3VA2

Number of Channels

4

Current Rating

63A

Breaking Capacity

25kA

Voltage

690V

Tripping Characteristics

Type L

Terminal Type

Front

Length

86mm

Width

140mm

Depth

181mm

Standards/Approvals

VDE, UKCA, RCM, EAC, CE, CCC

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

COO (Country of Origin):
CZ
The Siemens Moulded Case Circuit Breaker is engineered for exceptional performance and reliability in demanding electrical environments. With its robust design, it provides effective line protection through advanced overload and short circuit protection features. The innovative ETU550 electronic trip unit ensures precise response to electrical faults, enhancing safety in various applications. Designed with user convenience in mind, the product boasts an array of customizable settings, allowing for tailored performance to meet specific operational needs.

Compact and space efficient design suitable for diverse installations

Efficient thermal management with low power loss during operation

Enhanced safety features including ground fault monitoring capabilities

Easy installation with versatile terminal connection options

Designed to function effectively in a wide range of ambient temperatures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy