RS Better World

Siemens SENTRON 3VA2 Electronic Circuit Breaker 160A 690V, 3 channels Type C

Subtotal (1 unit)*

$6,925.29

(exc. GST)

$7,617.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,925.29

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
157-158
Mfr. Part No.:
3VA2216-7JQ32-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Electronic Circuit Breaker

Series

3VA2

Number of Channels

3

Current Rating

160A

Breaking Capacity

110kA

Voltage

690V

Tripping Characteristics

Type C

Length

86mm

Terminal Type

Front

Width

105mm

Depth

181mm

Standards/Approvals

CCC, EAC, RCM, VDE

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

COO (Country of Origin):
CZ
The Siemens Moulded Case Circuit Breaker is designed for robust line protection in a compact format. The machine is suitable for various applications, offering flexibility and adaptability with options for custom setting adjustments. Designed for versatility, this product offers reliable overload and short-circuit protection through its unique LSI characteristic. It accommodates a variety of operating conditions, ensuring optimal performance up to 160 A across a temperature range from -25 °C to 70 °C. Whether you're in industrial settings or commercial spaces, this product is built for performance and efficiency, ensuring your electrical systems remain secure under various loads and conditions.

Designed for ease of installation with user friendly electrical connections

Constructed with a durable design for long mechanical and electrical endurance

Includes options for retrofitting to meet changing operational needs

Features a lightweight design for convenient handling and installation

Provides a high protection class for reliable operation in diverse environments

IP40 protection

RS Better World
  • RS Stock No. 0157161
  • Mfr. Part No. 3VA2216-7KP32-0AA0
Each
$6,407.51
RS Better World
  • RS Stock No. 0157154
  • Mfr. Part No. 3VA2216-7HN32-0AA0
Each
$4,500.45
RS Better World
  • RS Stock No. 0157166
  • Mfr. Part No. 3VA2216-7MN32-0AA0
Each
$3,300.84
RS Better World
  • RS Stock No. 0157156
  • Mfr. Part No. 3VA2216-7JP32-0AA0
Each
$5,882.97

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy