RS Better World
Siemens SENTRON 3VA2 Electronic Circuit Breaker 250A 690V, 3 channels Type E
- RS Stock No.:
- 157-139
- Mfr. Part No.:
- 3VA2225-0KP32-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$7,356.75
(exc. GST)
$8,092.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,356.75 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 157-139
- Mfr. Part No.:
- 3VA2225-0KP32-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electronic Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA2 | |
| Number of Channels | 3 | |
| Current Rating | 250A | |
| Voltage | 690V | |
| Breaking Capacity | 200kA | |
| Tripping Characteristics | Type E | |
| Length | 86mm | |
| Terminal Type | Front | |
| Width | 105mm | |
| Depth | 181mm | |
| Standards/Approvals | CCC, CE, EAC, RCM, UKCA, VDE | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electronic Circuit Breaker | ||
Range SENTRON | ||
Series 3VA2 | ||
Number of Channels 3 | ||
Current Rating 250A | ||
Voltage 690V | ||
Breaking Capacity 200kA | ||
Tripping Characteristics Type E | ||
Length 86mm | ||
Terminal Type Front | ||
Width 105mm | ||
Depth 181mm | ||
Standards/Approvals CCC, CE, EAC, RCM, UKCA, VDE | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
- COO (Country of Origin):
- CZ
The Siemens Moulded Case Circuit Breaker offers exceptional protection and reliability for various applications. With an impressive short circuit breaking capacity of 200 kA at 415V, it not only guarantees safety but also facilitates a smooth operational experience. Ideal for industrial environments, it combines superior technical specifications with easy installation, making it a preferred choice for professional electricians. Benefit from its efficient energy management and robust construction, tailored for safeguarding your electrical systems.
Compact design ensures space saving installation
Resilient construction for prolonged service life
Supports quick response times for improved safety
IP40 protection
25000 cycles of mechanical service life
Related links
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 250A 690V, 3 channels Type E
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 250A 690V, 4 channels Type E
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 400A 690V, 3 channels Type E
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 250A 690V, 3 channels Type H
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 250A 690V, 3 channels Type C
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 250A 690V, 3 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 250A 690V, 3 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 250A 690V, 3 channels Type N
