RS Better World

Siemens SENTRON 3VA2 Electronic Circuit Breaker 63A 690V, 3 channels Type M

Subtotal (1 unit)*

$2,524.16

(exc. GST)

$2,776.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,524.16

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
157-135
Mfr. Part No.:
3VA2163-5HM36-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Electronic Circuit Breaker

Range

SENTRON

Series

3VA2

Number of Channels

3

Current Rating

63A

Voltage

690V

Breaking Capacity

55kA

Tripping Characteristics

Type M

Length

86mm

Terminal Type

Front

Width

105mm

Depth

181mm

Standards/Approvals

CCC, CE, EAC, RCM, UKCA, VDE

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

COO (Country of Origin):
CZ
The Siemens Moulded Case Circuit Breaker is designed to provide reliable line protection with exceptional breaking capacity, making it an essential component for safeguarding electrical circuits. With its innovative ETU330 overcurrent release and ground fault protection functionality, the device ensures enhanced safety and operational efficiency. Its robust design accommodates a variety of operational requirements, delivering optimal performance even under demanding conditions. The breaker features an impressive insulation voltage rating and is tailored for seamless integration into industrial environments.

Adjustable response values provide flexibility for various applications

Compact dimensions facilitate easy installation in tight spaces

Durable construction withstands tough environmental conditions

Low power loss enhances energy efficiency during operation

Mechanical and electrical endurance ratings ensure long lasting reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy