RS Better World

Siemens SENTRON 3VA2 Electronic Circuit Breaker 40A 690V, 4 channels Type M

Subtotal (1 unit)*

$3,746.19

(exc. GST)

$4,120.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,746.19

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
157-113
Mfr. Part No.:
3VA2140-5JP46-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Electronic Circuit Breaker

Range

SENTRON

Series

3VA2

Number of Channels

4

Current Rating

40A

Breaking Capacity

2.5kA

Voltage

690V

Tripping Characteristics

Type M

Terminal Type

Front

Length

86mm

Width

140mm

Depth

181mm

Standards/Approvals

VDE, CCC, CE, EAC, RCM, UKCA

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

COO (Country of Origin):
CZ
The Siemens Moulded Case Circuit Breaker is designed for superior line protection, delivering remarkable performance for heavy duty electrical applications. Featuring a robust construction, this device offers excellent breaking capacity, ready to handle significant short circuit currents. Its advanced ETU550 overcurrent release mechanism ensures dependable protection against overloads, while multiple adjustable parameters allow for tailored configurations to match specific needs.

Compact dimensions facilitate easy installation in various setups

Durable construction ensures longevity and reduces maintenance needs

Adaptable settings allow customised protection based on specific operational requirements

Rated for high ambient temperatures, ensuring reliability in extreme conditions

IP40 protection class enhances durability against harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy