RS Better World

Siemens SENTRON 3VA2 Electronic Circuit Breaker 400A 690V, 4 channels Type N

Subtotal (1 unit)*

$10,204.35

(exc. GST)

$11,224.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10,204.35

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
156-836
Mfr. Part No.:
3VA2340-0HM42-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Electronic Circuit Breaker

Series

3VA2

Number of Channels

4

Current Rating

400A

Breaking Capacity

200kA

Voltage

690V

Tripping Characteristics

Type N

Terminal Type

Front

Length

110mm

Width

184mm

Depth

248mm

Standards/Approvals

CCC, CE, EAC, RCM, UKCA

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

COO (Country of Origin):
CZ
The Siemens Moulded Case Circuit Breaker is meticulously designed for reliable line protection within electrical installations. Enhanced with advanced overload and short circuit protection, it is optimally configured to safeguard critical components while maintaining energy efficiency. This versatile product integrates seamlessly into existing setups with straightforward connectivity options, providing peace of mind through enduring performance and reliability. Whether in commercial or industrial environments, it ensures electrical safety and operational integrity under diverse conditions.

Compact design allows easy integration into various setups

Maintenance free operation reduces lifecycle costs

Advanced response value settings enable tailored performance

20000 cycle of mechanical service life

IP40 protection

RS Better World
  • RS Stock No. 0156833
  • Mfr. Part No. 3VA2340-0HL42-0AA0
Each
$9,577.70
RS Better World
  • RS Stock No. 0156629
  • Mfr. Part No. 3VA2440-8JQ42-0AA0
Each
$13,666.98
RS Better World
  • RS Stock No. 0156626
  • Mfr. Part No. 3VA2440-8JP42-0AA0
Each
$12,807.67
RS Better World
  • RS Stock No. 0156832
  • Mfr. Part No. 3VA2340-0HL32-0AA0
Each
$6,802.45

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy