RS Better World

Siemens SENTRON 3VA2 Electronic Circuit Breaker 250A 690V, 4 channels Type L

Subtotal (1 unit)*

$8,826.37

(exc. GST)

$9,709.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8,826.37

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
156-817
Mfr. Part No.:
3VA2225-8JQ42-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Electronic Circuit Breaker

Series

3VA2

Number of Channels

4

Current Rating

250A

Breaking Capacity

150kA

Voltage

690V

Tripping Characteristics

Type L

Terminal Type

Front

Length

86mm

Width

105mm

Depth

181mm

Standards/Approvals

VDE, UKCA, RCM, EAC, CE, CCC

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

COO (Country of Origin):
CZ
The Siemens Moulded Case Circuit Breaker is engineered to deliver superior protection and reliability for your electrical installations. With a robust design and advanced technology, this device ensures optimal performance, safeguarding against overloads and short circuits. It features a breaking capacity of 150 kA at 415 V, making it suitable for even demanding environments. Its user friendly design facilitates easy installation and maintenance, while the adaptive protection functionality enables precise adjustments tailored to the specific requirements of your system. The device is built to endure various ambient conditions, ensuring long lasting operation and peace of mind for users in commercial and industrial applications.

Features a significant electrical endurance for enhanced longevity

Compact dimensions facilitate easy integration into existing systems

Offers adjustable response value settings for customised protection

Built with an IP40 protection class for reliable operation in various conditions

Supports ambient temperatures ranging from 25 °C to 70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy