RS Better World

Siemens SENTRON 3VA2 Electronic Circuit Breaker 400A 690V, 4 channels Type M

Subtotal (1 unit)*

$7,281.56

(exc. GST)

$8,009.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,281.56

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
156-804
Mfr. Part No.:
3VA2440-5HK42-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Electronic Circuit Breaker

Range

SENTRON

Series

3VA2

Number of Channels

4

Current Rating

400A

Voltage

690V

Breaking Capacity

6kA

Tripping Characteristics

Type M

Terminal Type

Front

Length

110mm

Width

184mm

Depth

248mm

Standards/Approvals

CCC, CE, EAC, RCM, UKCA, VDE

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

COO (Country of Origin):
CZ
The Siemens molded case circuit breaker is designed to provide outstanding performance and reliability for electrical protection in various applications. It offers robust line protection with its advanced ETU340 electronic trip unit, ensuring accurate overload and short-circuit protection.

High operational temperature tolerance ensures performance in diverse environments

User-friendly connections facilitate straightforward installation

Durable construction meets industry standards for longevity

Lightweight design allows for easy handling and application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy