Better World
Siemens SENTRON Electronic Circuit Breaker 250A 3VA, 3 channels
- RS Stock No.:
- 156-721
- Mfr. Part No.:
- 3VA2325-5HK32-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$3,745.21
(exc. GST)
$4,119.73
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,745.21 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 156-721
- Mfr. Part No.:
- 3VA2325-5HK32-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Series | 3VA | |
| Number of Channels | 3 | |
| Current Rating | 250A | |
| Breaking Capacity at Maximum Voltage Rating | 5 kA | |
| Better World Claim | Concentrated or compact solution, Extended product life | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Series 3VA | ||
Number of Channels 3 | ||
Current Rating 250A | ||
Breaking Capacity at Maximum Voltage Rating 5 kA | ||
Better World Claim Concentrated or compact solution, Extended product life | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CZ
The Siemens Moulded Case Circuit Breaker is a versatile solution designed for effective line protection in electrical systems. With an IEC frame of 400, this expertly engineered device offers robust breaking capacity and a reliable overload protection mechanism. Ideal for various applications, it ensures operational safety with features tailored to meet high performance standards. The product not only facilitates comprehensive electrical management but also enhances energy efficiency, ensuring a sustainable approach to power distribution.
IP40 protection
Maintains performance across a wide temperature range
Constructed with high quality materials for superior reliability
A compact design that saves valuable installation space
20000 cycles of mechanical service life
Maintains performance across a wide temperature range
Constructed with high quality materials for superior reliability
A compact design that saves valuable installation space
20000 cycles of mechanical service life
Related links
- Siemens SENTRON Electronic Circuit Breaker 250A 3VA, 3 channels
- Siemens SENTRON Electronic Circuit Breaker 250A 3VA, 4 channels
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
