RS Better World

Siemens SENTRON 3VA Electronic Circuit Breaker 250A 690V, 3 channels Type H

Subtotal (1 unit)*

$5,799.75

(exc. GST)

$6,379.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,799.75

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
156-701
Mfr. Part No.:
3VA2325-6HM32-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Electronic Circuit Breaker

Range

SENTRON

Series

3VA

Number of Channels

3

Current Rating

250A

Breaking Capacity

5kA

Voltage

690V

Tripping Characteristics

Type H

Terminal Type

Front

Length

110mm

Width

138mm

Depth

248mm

Standards/Approvals

VDE, CCC, EAC, RCM

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

COO (Country of Origin):
CZ
The Siemens Moulded Case Circuit Breaker ensures optimal line protection with a robust design tailored for industrial applications. The Siemens Circuit Breaker is built for high efficiency with a maximum short circuit breaking capacity of 85 kA at 415 V, ensuring peace of mind in challenging electrical environments. Its solid construction promises a mechanical life of up to 20,000 operating cycles, making it a reliable choice for demanding applications. Designed for ease of installation with front terminal connections it embodies Siemens' commitment to quality and performance.

IP40 protection

Offers versatile installation options for flat bar connections

Designed to operate effectively in extreme temperatures

Features a compact design for easy integration into existing systems

Undergoes rigorous testing for reliability and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy