RS Better World

Siemens SENTRON 3VA2 Electronic Circuit Breaker 250A 690V, 4 channels Type E

Subtotal (1 unit)*

$11,163.46

(exc. GST)

$12,279.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$11,163.46

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
156-674
Mfr. Part No.:
3VA2325-0KP42-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Electronic Circuit Breaker

Series

3VA2

Number of Channels

4

Current Rating

250A

Voltage

690V

Breaking Capacity

200kA

Tripping Characteristics

Type E

Length

110mm

Terminal Type

Front

Width

184mm

Depth

248mm

Standards/Approvals

CCC, CE, EAC, RCM, UKCA

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

COO (Country of Origin):
CZ
The Siemens Moulded Case Circuit Breaker redefines reliability and performance in electrical protection. Built for robust line protection, it offers superior breaking capacities to safeguard your circuits against overloads and short circuits. The sleek design facilitates easy integration into existing systems, making it a versatile choice for all industrial applications.

High breaking capacity of up to 200 kA at 415 V ensures exceptional circuit protection

Built to withstand a temperature range of 25 °C to 70 °C, ensuring reliable performance under diverse conditions

Designed with front terminal connections for straightforward wiring and maintenance

IP40 protection class safeguards the device against solid objects and limited moisture ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy