RS Better World

Siemens SENTRON 3VA Electronic Circuit Breaker 500A 690V, 4 channels Type C

Subtotal (1 unit)*

$9,701.66

(exc. GST)

$10,671.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9,701.66

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
155-869
Mfr. Part No.:
3VA2450-7HK42-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Electronic Circuit Breaker

Series

3VA

Number of Channels

4

Current Rating

500A

Breaking Capacity

6kA

Voltage

690V

Tripping Characteristics

Type C

Terminal Type

Front

Length

110mm

Width

184mm

Depth

248mm

Standards/Approvals

CCC, EAC, RCM, VDE

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

COO (Country of Origin):
CZ
The Siemens powerful molded case circuit breaker is designed for reliable line protection with advanced overload and short-circuit safeguards. Offering a robust insulation rating of 800 V and a diverse range of operational currents, it serves as an ideal solution for a variety of applications.

Capable of withstanding extreme ambient temperatures

Constructed with a protective front class IP40

Supports a variety of electrical connection types for flexibility

Manufactured with a focus on sustainability and energy efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy