RS Better World

Siemens SENTRON 3VA Electronic Circuit Breaker 250A 690V, 4 channels Type C

Subtotal (1 unit)*

$9,450.48

(exc. GST)

$10,395.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9,450.48

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
155-786
Mfr. Part No.:
3VA2325-7JQ42-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Electronic Circuit Breaker

Series

3VA

Number of Channels

4

Current Rating

250A

Breaking Capacity

5kA

Voltage

690V

Tripping Characteristics

Type C

Terminal Type

Front

Length

110mm

Width

184mm

Depth

248mm

Standards/Approvals

VDE, CCC, EAC, RCM

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

COO (Country of Origin):
CZ
The Siemens Moulded Case Circuit Breaker with line protection epitomises reliability and advanced engineering. Designed for demanding applications, it offers exceptional breaking capacities up to 110 kA. With its impressive mechanical service life of 20,000 cycles and electrical endurance ratings tailored for various voltage levels it stands as a testament to Siemens' commitment to safety and efficiency in electrical management. Its compact dimensions and thoughtful design make installation straightforward and space efficient, providing versatility across various environments.

Features upgradable options for neutral conductors to enhance capabilities

Optimised for a wide range of operating conditions, supporting ambient temperatures from 25 °C to 70 °C

Compact design allows for easy integration into various panel layouts

IP40 rated protection ensures reliable operation in industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy