RS Better World
Siemens SENTRON 3VA Electronic Circuit Breaker 250A 690V, 4 channels Type C
- RS Stock No.:
- 155-784
- Mfr. Part No.:
- 3VA2325-7JP42-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$8,699.74
(exc. GST)
$9,569.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,699.74 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 155-784
- Mfr. Part No.:
- 3VA2325-7JP42-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electronic Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA | |
| Number of Channels | 4 | |
| Current Rating | 250A | |
| Breaking Capacity | 5kA | |
| Voltage | 690V | |
| Tripping Characteristics | Type C | |
| Length | 110mm | |
| Terminal Type | Without | |
| Width | 184mm | |
| Depth | 248mm | |
| Standards/Approvals | CCC, EAC, RCM, VDE | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electronic Circuit Breaker | ||
Range SENTRON | ||
Series 3VA | ||
Number of Channels 4 | ||
Current Rating 250A | ||
Breaking Capacity 5kA | ||
Voltage 690V | ||
Tripping Characteristics Type C | ||
Length 110mm | ||
Terminal Type Without | ||
Width 184mm | ||
Depth 248mm | ||
Standards/Approvals CCC, EAC, RCM, VDE | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CZ
The Siemens Moulded Case Circuit Breaker with line protection epitomises reliability and advanced engineering. Designed for demanding applications, it offers exceptional breaking capacities up to 110 kA. With its impressive mechanical service life of 20,000 cycles and electrical endurance ratings tailored for various voltage levels it stands as a testament to Siemens' commitment to safety and efficiency in electrical management. Its compact dimensions and thoughtful design make installation straightforward and space efficient, providing versatility across various environments.
Features upgradable options for neutral conductors to enhance capabilities
Optimised for a wide range of operating conditions, supporting ambient temperatures from 25 °C to 70 °C
Compact design allows for easy integration into various panel layouts
IP40 rated protection ensures reliable operation in industrial environments
Related links
- Siemens SENTRON 3VA Electronic Circuit Breaker 250A 690V, 4 channels Type C
- Siemens SENTRON 3VA Electronic Circuit Breaker 250A 690V, 3 channels Type C
- Siemens SENTRON 3VA Electronic Circuit Breaker 500A 690V, 4 channels Type C
- Siemens SENTRON 3VA Electronic Circuit Breaker 630A 690V, 4 channels Type C
- Siemens SENTRON 3VA Electronic Circuit Breaker 400A 690V, 4 channels Type C
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 250A 690V, 4 channels Type C
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 250A 690V, 3 channels Type C
- Siemens SENTRON 3VA Electronic Circuit Breaker 250A 690V, 4 channels Type M
