Schneider Electric EasyPact Easypact Electronic Circuit Breaker 32A 440V, Fixed
- RS Stock No.:
- 122-506
- Mfr. Part No.:
- LV510562
- Brand:
- Schneider Electric
- RS Stock No.:
- 122-506
- Mfr. Part No.:
- LV510562
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Electronic Circuit Breaker | |
| Range | EasyPact | |
| Series | Easypact | |
| Current Rating | 32A | |
| Voltage | 440V | |
| Breaking Capacity | 36kA | |
| Mount Type | Fixed | |
| Length | 236mm | |
| Width | 105mm | |
| Depth | 86mm | |
| Standards/Approvals | RoHS, REACH Complaint, IEC / EN 60947-2 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Electronic Circuit Breaker | ||
Range EasyPact | ||
Series Easypact | ||
Current Rating 32A | ||
Voltage 440V | ||
Breaking Capacity 36kA | ||
Mount Type Fixed | ||
Length 236mm | ||
Width 105mm | ||
Depth 86mm | ||
Standards/Approvals RoHS, REACH Complaint, IEC / EN 60947-2 | ||
Related links
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 32 A 440 V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 32 A 440 V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 80 A 440 V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 63 A 440 V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 25 A 440 V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 50 A 440 V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 2.5 A 440 V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 40 A 440 V, Fixed

