Schneider Electric EasyPact Easypact Electronic Circuit Breaker 160A 240V, Plug-in
- RS Stock No.:
- 122-430
- Mfr. Part No.:
- LV516343P
- Brand:
- Schneider Electric
- RS Stock No.:
- 122-430
- Mfr. Part No.:
- LV516343P
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | EasyPact | |
| Product Type | Electronic Circuit Breaker | |
| Series | Easypact | |
| Current Rating | 160A | |
| Voltage | 240V | |
| Breaking Capacity | 36kA | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Length | 161mm | |
| Width | 105mm | |
| Depth | 86mm | |
| Standards/Approvals | EN / IEC 60947-2, REACH Compliant, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range EasyPact | ||
Product Type Electronic Circuit Breaker | ||
Series Easypact | ||
Current Rating 160A | ||
Voltage 240V | ||
Breaking Capacity 36kA | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Length 161mm | ||
Width 105mm | ||
Depth 86mm | ||
Standards/Approvals EN / IEC 60947-2, REACH Compliant, RoHS | ||
- COO (Country of Origin):
- CN
Related links
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 160A 240V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 100A 240V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 630A 240V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 125A 240V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 160A 440V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 32A 240V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 40A 240V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 100A 240V, Fixed

