Schneider Electric EasyPact Easypact Electronic Circuit Breaker 50A 440V, Fixed

Currently unavailable
Sorry, we don't know when this will be back in stock.
ANZ - SEBundle - PDP
RS Stock No.:
122-378
Mfr. Part No.:
LV510514
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

EasyPact

Product Type

Electronic Circuit Breaker

Series

Easypact

Current Rating

50A

Voltage

440V

Breaking Capacity

60kA

Mount Type

Fixed

Length

161mm

Terminal Type

Screw

Width

140mm

Depth

86mm

Standards/Approvals

REACH Complaint, IEC / EN 60947-2, RoHS

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy