Schneider Electric EasyPact Easypact Electronic Circuit Breaker 600A 440V, Fixed

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
122-323
Mfr. Part No.:
LV563329
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Electronic Circuit Breaker

Range

EasyPact

Series

Easypact

Current Rating

600A

Breaking Capacity

65kA

Voltage

440V

Mount Type

Fixed

Length

255mm

Terminal Type

Screw

Width

185mm

Depth

110mm

Standards/Approvals

REACH Compliant, RoHS, EN / IEC 60947-2

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy