Phoenix Contact VIP-8RPT-24DC/21/DO/FU/PLC Series Interface Relay Module, SPDT
- RS Stock No.:
- 857-2027
- Mfr. Part No.:
- 2903601
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 857-2027
- Mfr. Part No.:
- 2903601
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Contact Configuration | SPDT | |
| Terminal Type | 14-Pin Male IDC, Push In | |
| Depth | 63mm | |
| Height | 109.8mm | |
| Length | 87.6mm | |
| Series | VIP-8RPT-24DC/21/DO/FU/PLC | |
| Contact Material | Silver Alloy | |
| Input Current | 9mA | |
| Turn On Time | 5ms | |
| Dimensions | 87.6 x 63 x 109.8mm | |
| Operating Temperature Range | -20 → +60°C | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Contact Configuration SPDT | ||
Terminal Type 14-Pin Male IDC, Push In | ||
Depth 63mm | ||
Height 109.8mm | ||
Length 87.6mm | ||
Series VIP-8RPT-24DC/21/DO/FU/PLC | ||
Contact Material Silver Alloy | ||
Input Current 9mA | ||
Turn On Time 5ms | ||
Dimensions 87.6 x 63 x 109.8mm | ||
Operating Temperature Range -20 → +60°C | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +60°C | ||
RoHS Status: Not Applicable
