ABB Interface Relay Module, DIN Rail Mount, DPDT, 5A Load

Stock information currently inaccessible
RS Stock No.:
486-3990
Mfr. Part No.:
1SNA610059R1500 - RB122 2RT 24V 5A
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Contact Configuration

DPDT

Mounting Type

DIN Rail

Load Current Rating

5A

Load Voltage Rating

250V

Maximum Input Voltage

24V dc

Depth

18mm

Height

72.5mm

Length

62mm

Input Current

13mA

Dimensions

62 x 18 x 72.5mm

Turn On Time

8ms

Turn Off Time

3ms

RoHS Status: Not Applicable

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy