WAGO 788 Series Relay Module, DIN Rail Mount, 230V ac Coil, DPDT, 2-Pole, 8A Load
- RS Stock No.:
- 279-4232
- Mfr. Part No.:
- 788-549
- Brand:
- WAGO
Subtotal (1 unit)*
$79.31
(exc. GST)
$87.24
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 28 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.31 |
*price indicative
- RS Stock No.:
- 279-4232
- Mfr. Part No.:
- 788-549
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Coil Voltage | 230V ac | |
| Contact Configuration | DPDT | |
| Mounting Type | DIN Rail | |
| Number of Poles | 2 | |
| Series | 788 | |
| Load Current Rating | 8A | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Coil Voltage 230V ac | ||
Contact Configuration DPDT | ||
Mounting Type DIN Rail | ||
Number of Poles 2 | ||
Series 788 | ||
Load Current Rating 8A | ||
- COO (Country of Origin):
- DE
The WAGO relay module features cage clamp connection technology and its contacts made from silver alloy.
Mounting type DIN-35 rail
RoHS compliant
RoHS compliant
Related links
- WAGO 788 Series Relay Module 230V ac Coil 2-Pole, 8A Load
- WAGO 788 Series Relay Module 48V dc Coil 2-Pole, 8A Load
- WAGO 788 Series Relay Module 115V ac Coil 2-Pole, 8A Load
- WAGO 788 Series Relay Module 24V ac Coil 2-Pole, 8A Load
- WAGO 788 Series Relay Module 110V dc Coil 2-Pole, 8A Load
- WAGO Relay Module 230V ac Coil 2-Pole, 8A Load
- WAGO 789 Series Relay Module 230V ac Coil 2-Pole, 8A Load
- WAGO 789 Series Relay Module 24V dc Coil 2-Pole, 8A Load
