Phoenix Contact DIN Rail Relay Module, 24V ac/dc Coil, 5A, SPST
- RS Stock No.:
- 254-4840
- Mfr. Part No.:
- 2964131
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$1,840.34
(exc. GST)
$2,024.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $184.034 | $1,840.34 |
*price indicative
- RS Stock No.:
- 254-4840
- Mfr. Part No.:
- 2964131
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Relay Module | |
| Coil Voltage | 24V ac/dc | |
| Contact Configuration | SPST | |
| Mount Type | DIN Rail | |
| Switching Current | 5A | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 125V dc | |
| Series | DEK-REL- 24/1/S 2964131 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Terminal Type | Screw | |
| Height | 80mm | |
| Length | 50mm | |
| Width | 6.2mm | |
| Standards/Approvals | EN 50178, IEC 60664 | |
| Contact Material | Gold Plated Silver Nickel | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Relay Module | ||
Coil Voltage 24V ac/dc | ||
Contact Configuration SPST | ||
Mount Type DIN Rail | ||
Switching Current 5A | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 125V dc | ||
Series DEK-REL- 24/1/S 2964131 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Terminal Type Screw | ||
Height 80mm | ||
Length 50mm | ||
Width 6.2mm | ||
Standards/Approvals EN 50178, IEC 60664 | ||
Contact Material Gold Plated Silver Nickel | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Relay Module is a Relay Terminal Block with soldered-in miniature relays. It has input voltage 24 V AC/DC. This relay module has safe isolation according to DIN EN 50178 between Coil and contact. The maximum switching current of 5 A.
Terminal width 6.2 mm
Max. switching current of 5 A
Maximum power dissipation for Nominal condition 0.16 W
Test voltage 2 kV AC
