Fluke CABLE REEL 25M BL Ground Earth Cable Reel, For Use With 1623 Series, 1625 Series

Subtotal (1 unit)*

$213.00

(exc. GST)

$234.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$213.00

*price indicative

RS Stock No.:
798-3971
Mfr. Part No.:
CABLE REEL 25M BL
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Accessory Type

Ground Earth Cable Reel

Product Type

Electrical Test & Measurement Accessory

For Use With

1623 Series, 1625 Series

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
RO

Fluke Electrical Test & Measurement Accessory, Ground Earth Cable Reel Accessory, CE Approvals - CABLE REEL 25M BL


This electrical test & measurement accessory is a ground earth cable reel designed to support safe grounding during electrical testing. It provides a convenient method for deploying and stowing earth continuity cable when working with compatible instruments in field or workshop settings. The reel is intended for use with specific tester families and carries recognised CE approval.

Features and Benefits:


• Compatible with designated tester families for seamless integration
• Reels earth continuity cable for tidy storage and rapid deployment
• Provides secure connection for grounding during diagnostic procedures
• Meets CE conformity ensuring adherence to relevant standards

Applications


• Suitable for use with 1623 series equipment
• Used with 1625 series instruments
• Ideal for field testing that requires temporary grounding
• Can be used for workshop continuity verification tasks

What types of instruments can I connect it to?


It is engineered to interface with the specified tester families indicated for accessory compatibility.

How does the reel assist during on-site testing?


The mechanism enables controlled payout and retraction of the earth cable, reducing trip hazards and speeding setup.

Which approvals does it meet for regulatory acceptance?


It carries CE marking, signifying conformity with applicable European directives and standards.

What is the primary functional role of this accessory?


It supplies a ready means to provide a ground reference via an earth continuity cable during electrical measurement and verification tasks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy