Tesa 4163 White PVC Electrical Insulation Tape, 50mm x 33 m

Subtotal (1 unit)*

$30.19

(exc. GST)

$33.21

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 108 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$30.19

*price indicative

RS Stock No.:
277-5074
Mfr. Part No.:
04163-00007-07
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Electrical Insulation Tape

Breakdown Voltage

7kV

Colour

White

Width

50mm

Length

33m

Backing Material

PVC

Thickness

126μm

Maximum Operating Temperature

33°C

Trade Name

4163

Adhesive Material

Acrylic

Adhesion Strength

1.8N/cm

Minimum Operating Temperature

33°C

Standards/Approvals

DIN EN 60454-2, UL510, US 302

Tensile Strength

30N/cm

RoHS Status: Exempt

COO (Country of Origin):
IT

TESA Electrical Insulation Tape, 50mm Width, 33m Length - 04163-00007-07


This electrical insulation tape is designed to provide protective insulation for wiring and splicing in industrial and high-voltage contexts. It combines a PVC backing with an acrylic adhesive to deliver conformable coverage and consistent electrical separation across installations where space and dielectric performance matter.

Features and Benefits:


• 7000V breakdown voltage gives enhanced dielectric protection
• 30N/cm tensile strength resists stretching during application
• 1.8N/cm adhesion strength ensures secure layer bonding
• 126μm thickness permits thin-profile insulation performance
• Acrylic adhesive supports long-term adhesion on clean surfaces

Applications


• Used for insulating cable joints and splices in switchgear
• Suitable for colour-coding and bundling conductor runs
• Ideal for maintenance on industrial control panels
• Can be used for temporary repair of outer cable sheaths
• Used with harness assembly in electrical distribution works

What backing material is used to provide mechanical support?


A polyvinyl chloride backing supplies flexibility and tear resistance.

Which adhesive chemistry is applied for surface bonding?


An acrylic-based adhesive is used to achieve consistent tack and hold.

What approvals confirm suitability for regulated installations?


The tape meets DIN EN 60454-2, UL510 and US 302 specifications.

How narrow or thin is the tape for tight installations?


The product is 126μm thick and 50mm wide for Compact wrapping.

What mechanical load capacity should installers expect during handling?


It exhibits 30N/cm tensile strength to withstand typical stretching during application.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy