HellermannTyton White Cotton Cloth Tape, 19mm x 50 m
- RS Stock No.:
- 433-561
- Mfr. Part No.:
- 712-00505
- Brand:
- HellermannTyton
Subtotal (1 unit)*
$18.97
(exc. GST)
$20.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship
- Plus 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.97 |
*price indicative
- RS Stock No.:
- 433-561
- Mfr. Part No.:
- 712-00505
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Colour | White | |
| Product Type | Cloth Tape | |
| Width | 19mm | |
| Length | 50m | |
| Backing Material | Cotton | |
| Thickness | 310μm | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | UL94, IEC 62275 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Colour White | ||
Product Type Cloth Tape | ||
Width 19mm | ||
Length 50m | ||
Backing Material Cotton | ||
Thickness 310μm | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals UL94, IEC 62275 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The HellermannTyton High-quality PE-coated cloth tape designed for various electrical and industrial applications. It offers excellent weather resistance and is highly tear-resistant in the longitudinal direction, while remaining easy to tear off by hand in the transverse direction. This textile tape is commonly used for bundling, fixing, identification, marking, and protection.
Matt surface finish for use in stage constructions
RoHS compliant
It can be removed without residues due to high quality rubber based adhesive
Halogen free
- RS Stock No. 0433559
- Mfr. Part No. 712-00504
Each
$18.97
- RS Stock No. 0433562
- Mfr. Part No. 712-00506
Each
$19.94
- RS Stock No. 0433556
- Mfr. Part No. 712-00502
Each
$18.97
- RS Stock No. 0433557
- Mfr. Part No. 712-00503
Each
$19.27
Related links
- HellermannTyton HellermannTyton White Cotton Cloth Tape, 50mm x 50 m
- HellermannTyton HellermannTyton Black Cotton Cloth Tape, 19mm x 50 m
- HellermannTyton HellermannTyton Yellow Cotton Cloth Tape, 19mm x 50 m
- HellermannTyton HellermannTyton Red Cotton Cloth Tape, 19mm x 50 m
- HellermannTyton HellermannTyton Green Cotton Cloth Tape, 19mm x 50 m
- HellermannTyton HellermannTyton Grey Cotton Cloth Tape, 19mm x 50 m
- HellermannTyton HellermannTyton Grey Cotton Cloth Tape, 19mm x 10 m
- HellermannTyton HellermannTyton Yellow Cotton Cloth Tape, 19mm x 10 m











