3M Scotch Vinyl Electrical Tape 22 Black PVC Electrical Tape, 38mm x 32.9 m
- RS Stock No.:
- 338-309
- Mfr. Part No.:
- 7000031345
- Brand:
- 3M
Subtotal (1 unit)*
$78.81
(exc. GST)
$86.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.81 |
*price indicative
- RS Stock No.:
- 338-309
- Mfr. Part No.:
- 7000031345
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | Black | |
| Product Type | Electrical Tape | |
| Width | 38mm | |
| Length | 32.9m | |
| Backing Material | PVC | |
| Thickness | 250μm | |
| Maximum Operating Temperature | 80°C | |
| Trade Name | Scotch Vinyl Electrical Tape 22 | |
| Adhesive Material | Rubber | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | RoHS Compliant | |
| Tensile Strength | 35N/10 mm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour Black | ||
Product Type Electrical Tape | ||
Width 38mm | ||
Length 32.9m | ||
Backing Material PVC | ||
Thickness 250μm | ||
Maximum Operating Temperature 80°C | ||
Trade Name Scotch Vinyl Electrical Tape 22 | ||
Adhesive Material Rubber | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals RoHS Compliant | ||
Tensile Strength 35N/10 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Electrical Tape, 38mm Width, 32.9m Length - 7000031345
This electrical tape provides insulated protection and mechanical resilience for wiring, splicing and general electrical installations. It combines a flexible PVC backing with a pressure-sensitive rubber adhesive to shield conductors from moisture, abrasion and varying weather while withstanding elevated temperatures in industrial and field environments.
Features & Benefits
• Rubber adhesive ensures strong bond and easy manual wrapping
• PVC backing resists UV, alkalis and acids for long-term durability
• Rated for continuous use from -10°C to 80°C for varied climates
• Tensile strength 35N/10mm for dependable elongation resistance
• Thickness 0.25mm delivers conformability without bulk
• PVC backing resists UV, alkalis and acids for long-term durability
• Rated for continuous use from -10°C to 80°C for varied climates
• Tensile strength 35N/10mm for dependable elongation resistance
• Thickness 0.25mm delivers conformability without bulk
**Applications**
• Suitable for insulating splices in control panels and switchgear
• Ideal for colour-coding and bundling cables in automation systems
• Used for temporary repair of cable jacketing on site
• Can be used for weatherproofing outdoor electrical terminations
• Ideal for colour-coding and bundling cables in automation systems
• Used for temporary repair of cable jacketing on site
• Can be used for weatherproofing outdoor electrical terminations
How does it perform under short-term elevated heat?
The tape maintains adhesive integrity up to 80°C, allowing use on circuits and components exposed to higher operating temperatures for routine maintenance tasks.
Is the adhesive compatible with common cable insulations?
The rubber-resin adhesive bonds effectively to PVC and other typical polymeric insulations, providing secure wraps that resist slippage during handling.
What mechanical stresses can it withstand during installation?
With a tensile strength of 35N/10mm and 0.25mm thickness, it tolerates pulling and stretching during manual application without tearing.
How suitable is it for outdoor or industrial exposure?
The PVC backing offers resistance to UV, moisture and corrosive substances, making it appropriate for exterior installations and harsh workshop conditions.
Related links
- 3M Scotch Amber Polyvinyl Chloride Electrical Tape, 38mm x 33 m
- 3M Scotch Black Polyvinyl Chloride Electrical Tape, 38mm x 33 m
- 3M Scotch 92 Amber Polyimide Film Electrical Tape, 38mm x 33 m
- 3M 810 Clear Scotch No. 810 Magic Tape Office Tape 12.7mm x 32.9 m
- 3M Scotch 35 Vinyl Electrical Color Coding Tape Blue Vinyl Electrical Tape, 19mm x 20 m
- 3M Scotch 35 Vinyl Electrical Color Coding Tape Orange Vinyl Electrical Tape, 19mm x 20 m
- RS PRO AT7 Black Polyvinyl Chloride Electrical Tape, 38mm x 20 m
- Advance Tapes AT7 Black Polyvinyl Chloride Electrical Tape, 38mm x 20 m