- RS Stock No.:
- 238-2592
- Mfr. Part No.:
- RBCL2600x1000
- Brand:
- Penta
4 In AU stock for next working day delivery
11 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$201.02
(exc. GST)
$221.12
(inc. GST)
Units | Per unit |
1 + | $201.02 |
- RS Stock No.:
- 238-2592
- Mfr. Part No.:
- RBCL2600x1000
- Brand:
- Penta
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
The Sibille electrical safety mats are vital pieces of protective equipment that provide you with protection from high voltages. Electrical safety mats must comply with certified industry standards, ensuring your protection. This mats used in electricity in environments near machinery or live switchboard equipment with high voltages.
More scratch resistant formulation
Available in mat or roll format
IEC 61111: 2009 standard reach
Available in mat or roll format
IEC 61111: 2009 standard reach
Specifications
Attribute | Value |
---|---|
Length | 1000mm |
Thickness | 2.5mm |
Width | 600mm |
Mat Material | Elastomer |
Range | RBCL2 |
Anti-Slip | No |
Colour | Grey |
Related links
- Electrical Safety Mats
- Knipex Electrical Safety Mat 1000V 500mm x 500mm x 1mm
- Facom Electrical Safety Mat 600mm x 1m x 3.2mm
- Penta Anti-Slip RBCL0 Electrical Safety Mat 1m x 10000mm x 1.5mm
- Sibille RBCL2 Electrical Safety Mat 1m x 10000mm x 2.5mm
- RS PRO Anti-Slip Electrical Safety Mat EN61111 Class 0 1m x 2m x 3mm
- SAM Electrical Safety Mat 600mm x 1m x 3mm
- Facom Electrical Safety Mat 1m x 1m x 3.2mm