SAM Electrical Safety Mat 600mm x 1 m x 3 mm
- RS Stock No.:
- 221-2736
- Mfr. Part No.:
- Z-420
- Brand:
- SAM
Subtotal (1 unit)*
$315.41
(exc. GST)
$346.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $315.41 |
*price indicative
- RS Stock No.:
- 221-2736
- Mfr. Part No.:
- Z-420
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Length | 1m | |
| Product Type | Electrical Safety Mat | |
| Thickness | 3mm | |
| Width | 600mm | |
| Standards/Approvals | No | |
| Material | Rubber | |
| Anti-Slip | No | |
| Colour | Green | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Length 1m | ||
Product Type Electrical Safety Mat | ||
Thickness 3mm | ||
Width 600mm | ||
Standards/Approvals No | ||
Material Rubber | ||
Anti-Slip No | ||
Colour Green | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM insulating mat has dimensions of 100 x 600 mm. It is used to isolate the operator from conductive elements such as floors and walls.
Weight 3000 g
Related links
- Facom Electrical Safety Mat 600mm x 1 m x 3.2 mm
- Catu MP Electrical Safety Mat 1500 V IEC 61111 2009 600mm x 1000 mm x 2.2 mm
- Catu MP Electrical Safety Mat 54000 V IEC 61111 2009 600mm x 1000 mm x 5 mm
- Recom ESDK Electrical Safety Mat IEC 61340-5-1 x 3 m x 3 mm
- RS PRO Anti-Slip COBAswitch Electrical Safety Mat 10000 V EN61111 Class 0 1m x 2 m x 3 mm
- Recom Anti-Slip ESDK Electrical Safety Mat IEC 61340-5-1 x 3.0 m x 3 mm
- RS PRO Anti-Slip COBAswitch Electrical Safety Mat 1m x 1 m x 3 mm
- Recom Anti-Slip ESDK Electrical Safety Mat IEC 61340-5-1 x 1.8 m x 3 mm