Knipex Electrical Safety Mat 1000V 1m x 1m x 1mm
- RS Stock No.:
- 665-4640
- Mfr. Part No.:
- 98 67 10
- Brand:
- Knipex
Subtotal (1 unit)**
$589.48
(exc. GST)
$648.43
(inc. GST)
14 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $589.48 |
**price indicative
- RS Stock No.:
- 665-4640
- Mfr. Part No.:
- 98 67 10
- Brand:
- Knipex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Knipex | |
Length | 1m | |
Thickness | 1mm | |
Maximum Operating Voltage | 1000V | |
Width | 1m | |
Mat Material | Rubber | |
Anti-Slip | No | |
Colour | Red | |
Surface Type | Solid | |
Select all | ||
---|---|---|
Brand Knipex | ||
Length 1m | ||
Thickness 1mm | ||
Maximum Operating Voltage 1000V | ||
Width 1m | ||
Mat Material Rubber | ||
Anti-Slip No | ||
Colour Red | ||
Surface Type Solid | ||
Related links
- Knipex Electrical Safety Mat 1000V 500mm x 500mm x 1mm
- Sibille TTCL0 Electrical Safety Mat 1000V CEI61114 1m x 1m x 1.5mm
- RS PRO Anti-Slip Electrical Safety Mat 1000V IEC 61111 Class 0 1m...
- RS PRO Anti-Slip Electrical Safety Mat 1000V IEC 61111 Class 0 1m...
- RS PRO Anti-Slip Electrical Safety Mat 1000V IEC 61111 Class 0 1m...
- 98 67 Safety Mat Rubber 1000mm x 1m
- 98 67 Safety Mat Rubber 10000mm x 1m
- Facom Electrical Safety Mat 1m x 1m x 3.2mm