- RS Stock No.:
- 274-2819
- Mfr. Part No.:
- DWS520KT-QS
- Brand:
- DeWALT
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$1,108.76
(exc. GST)
$1,219.64
(inc. GST)
Units | Per unit |
1 + | $1,108.76 |
- RS Stock No.:
- 274-2819
- Mfr. Part No.:
- DWS520KT-QS
- Brand:
- DeWALT
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
The DeWALT Plunge Saw features a parallel plunge system that enables the user to maintain a precise cutting trajectory throughout the cutting process. Additionally, it includes a variable electronic speed control feature, allowing the operator to adjust the cutting speed to suit the specific material being worked on. Furthermore, this plunge saw offers a depth of cut on a rail of up to 59 millimetres, catering to a wide range of cutting requirements and ensuring versatility in its use.
48 tooth blade
Anti reverse function
Optimal and precise cutting finish
Anti reverse function
Optimal and precise cutting finish
Specifications
Attribute | Value |
---|---|
Saw Type | Plunge Saw |
Corded/Cordless | Cordless |
Arbor Diameter | 20mm |
Blade Diameter | 165mm |
Cutting Depth | 59 mm |
Model Number | DWS520KT |
Plug Type | Type C - Euro Plug |
Series | DWS |