Makita DJR 12 Ah DJR360ZK 1250 W
- RS Stock No.:
- 867-017
- Mfr. Part No.:
- DJR360ZK
- Brand:
- Makita
N
Subtotal (1 unit)*
$749.34
(exc. GST)
$824.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $749.34 |
*price indicative
- RS Stock No.:
- 867-017
- Mfr. Part No.:
- DJR360ZK
- Brand:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Saw | |
| Motor Type | Brushless | |
| Power Rating | 1250W | |
| Number of Batteries | 2 | |
| Overall Length | 449mm | |
| Battery Voltage | 18V | |
| Weight | 4.7kg | |
| Series | DJR | |
| Battery Capacity | 12Ah | |
| Strokes Per Minute | 3000spm | |
| Overall Height | 243mm | |
| Overall Width | 116mm | |
| Stroke Length | 32mm | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Saw | ||
Motor Type Brushless | ||
Power Rating 1250W | ||
Number of Batteries 2 | ||
Overall Length 449mm | ||
Battery Voltage 18V | ||
Weight 4.7kg | ||
Series DJR | ||
Battery Capacity 12Ah | ||
Strokes Per Minute 3000spm | ||
Overall Height 243mm | ||
Overall Width 116mm | ||
Stroke Length 32mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita brushless reciprocating saw offers an efficient solution for cutting metal and conducting demolition work effortlessly, powered by two 18V LXT batteries for superior performance.
Nominal battery voltage of 2 x 18 V for enhanced power
Brushless motor for increased efficiency and longevity
Two speed settings and stroke length of 32 mm for versatile cutting
Tool-less blade change and shoe adjustment for quick setup
