Bosch PRO GCB 18V-63 733 mm 18 V
- RS Stock No.:
- 829-143
- Mfr. Part No.:
- 0.601.2A0.401
- Brand:
- Bosch
N
Subtotal (1 unit)*
$775.80
(exc. GST)
$853.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $775.80 |
*price indicative
- RS Stock No.:
- 829-143
- Mfr. Part No.:
- 0.601.2A0.401
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Band Saw | |
| Speed | 162m/s | |
| Motor Type | Electrical | |
| Power Rating | 18V | |
| Battery Voltage | 18V | |
| Series | PRO GCB 18V-63 | |
| Weight | 3.3kg | |
| Cutting Capacity - Round | 63.5mm | |
| Blade Length | 733mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Band Saw | ||
Speed 162m/s | ||
Motor Type Electrical | ||
Power Rating 18V | ||
Battery Voltage 18V | ||
Series PRO GCB 18V-63 | ||
Weight 3.3kg | ||
Cutting Capacity - Round 63.5mm | ||
Blade Length 733mm | ||
- COO (Country of Origin):
- CN
The Bosch Cordless Band Saw delivers clean and precise metal cutting with maximum mobility. Specifically engineered for overhead work and tight spaces, this Compact tool produces fewer sparks than traditional grinders to reduce the need for deburring.
Maximum cutting depth of 63.5 mm
High no-load speed of 162 m per min
Lightweight 3.3 kg body for comfort
Spark-free operation for cleaner work areas










