NSK, 1450N 331 mm, MCM05030H20K00
- RS Stock No.:
- 621-205
- Mfr. Part No.:
- MCM05030H20K00
- Brand:
- NSK
Subtotal (1 unit)*
$3,488.73
(exc. GST)
$3,837.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,488.73 |
*price indicative
- RS Stock No.:
- 621-205
- Mfr. Part No.:
- MCM05030H20K00
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 331mm | |
| Maximum Load | 1450N | |
| Series | MCM | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 331mm | ||
Maximum Load 1450N | ||
Series MCM | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NSK Lightweight linear actuator integrates a ball screw, guide rail, and support bearings into a compact all-in-one unit that simplifies installation and reduces system design complexity. It provides smooth, precise linear motion and excellent rigidity in space-limited automation setups. It offer exceptional corrosion resistance and long-term reliability.
Maintenance free operation
Lightweight and compact design
High precision grade
Related links
- NSK Screw Driven Linear Actuator 1450N MCM05030H10K00
- NSK Screw Driven Linear Actuator 1450N MCH06040H20K
- NSK Screw Driven Linear Actuator 3040N MCM08040H20K
- NSK Screw Driven Linear Actuator 3380N MCH10060H20K
- NSK Screw Driven Linear Actuator 2730N MCM06040H20K00
- NSK Screw Driven Linear Actuator 3380N MCM10030H20K00
- NSK Screw Driven Linear Actuator 1450N MCM05010H05K00
- NSK Screw Driven Linear Actuator 1450N MCM05015H05K00
