- RS Stock No.:
- 202-9684
- Mfr. Part No.:
- ESBF-BS-40-100-10P
- Brand:
- Festo
On back order for despatch 28/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$2,611.58
(exc. GST)
$2,872.74
(inc. GST)
Units | Per unit |
1 + | $2,611.58 |
- RS Stock No.:
- 202-9684
- Mfr. Part No.:
- ESBF-BS-40-100-10P
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo ESBF series electric cylinder is a linear drive with ball screw in design for proximity sensor . It has a electrically actuated spindle that converts the rotary motion of the motor into linear motion of the piston rod. A piston rod thread is M12x1.25.
Size=40
Stroke=100 mm
Reversing backlash=30 μm
Stroke=100 mm
Reversing backlash=30 μm
Specifications
Attribute | Value |
---|---|
Actuator Type | Rod Linear Actuator |
Maximum Stroke Length | 100mm |
Series | ESBF |