Microchip, 2 kB Serial EEPROM, 50 ns 8-Pin SOIC SPI
- RS Stock No.:
- 912-2869
- Mfr. Part No.:
- 25AA02E48-I/SN
- Brand:
- Microchip
This image is representative of the product range
Add 500 more to save 3%
View bulk pricing optionsSubtotal (1 tube of 100 units)*
$83.30
(exc. GST)
$91.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 36,300 unit(s) shipping from 16 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 100 - 400 | $0.833 | $83.30 | - |
| 500 + | $0.806 | $80.60 | 3% |
*price indicative
- RS Stock No.:
- 912-2869
- Mfr. Part No.:
- 25AA02E48-I/SN
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Serial EEPROM | |
| Memory Size | 2kB | |
| Interface Type | SPI | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 10MHz | |
| Organisation | 256 x 8 bit | |
| Minimum Supply Voltage | 1.8V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 6mm | |
| Length | 4.9mm | |
| Height | 1.75mm | |
| Supply Current | 5mA | |
| Number of Words | 256 | |
| Maximum Random Access Time | 50ns | |
| Automotive Standard | No | |
| Data Retention | 200year | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Serial EEPROM | ||
Memory Size 2kB | ||
Interface Type SPI | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 10MHz | ||
Organisation 256 x 8 bit | ||
Minimum Supply Voltage 1.8V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 6mm | ||
Length 4.9mm | ||
Height 1.75mm | ||
Supply Current 5mA | ||
Number of Words 256 | ||
Maximum Random Access Time 50ns | ||
Automotive Standard No | ||
Data Retention 200year | ||
- COO (Country of Origin):
- TH
25AA02Exx SPI Serial EEPROM
EEPROM Serial Access - Microchip
Related links
- Microchip 25AA02E48-I/SN 50 ns 8-Pin SOIC SPI
- Microchip 900 ns 8-Pin SOIC Serial-I2C
- Microchip 1000 ns 8-Pin SOIC Serial-I2C
- Microchip 900 ns 8-Pin SOIC Serial-2 Wire
- Microchip 200 ns 8-Pin SOIC Serial-Microwire
- Microchip 900 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip 50 ns 8-Pin SOIC SPI
- Microchip 250 ns 8-Pin SOIC SPI
