Microchip, 2 kB Serial EEPROM, 900 ns 5-Pin SOT-23 Serial-I2C

This image is representative of the product range

Get a bulk buy discount

Add 15000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$1,290.00

(exc. GST)

$1,410.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6,000 unit(s) shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 12000$0.43$1,290.00-
15000 +$0.416$1,248.003%

*price indicative

RS Stock No.:
889-5617
Mfr. Part No.:
24AA02E48T-I/OT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

2kB

Product Type

Serial EEPROM

Interface Type

Serial-I2C

Package Type

SOT-23

Mount Type

Surface

Pin Count

5

Maximum Clock Frequency

10MHz

Organisation

256 x 8 bit

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

5.5V

Number of Bits per Word

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

2.8mm

Length

2.9mm

Standards/Approvals

No

Automotive Standard

No

Supply Current

5mA

Maximum Random Access Time

900ns

Data Retention

200year

Number of Words

256

COO (Country of Origin):
TH

24AA02Exx/24AA025Exx I²C™ Serial EEPROM


EEPROM Serial Access - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy