STMicroelectronics M24LR16E-RMN6T/2, 16 kB EEPROM, 900 ns 8-Pin SOIC Serial-I2C
- RS Stock No.:
- 811-0962
- Mfr. Part No.:
- M24LR16E-RMN6T/2
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 811-0962
- Mfr. Part No.:
- M24LR16E-RMN6T/2
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Memory Size | 16 kB | |
| Product Type | EEPROM | |
| Maximum Random Access Time | 900 ns | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Interface Type | Serial-I2C | |
| Automotive Standard | AEC-Q100 | |
| Data Retention | 40 year | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Number of Bits per Word | 8 | |
| Number of Words | 2048 | |
| Organisation | 2048 x 8 bit | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Memory Size 16 kB | ||
Product Type EEPROM | ||
Maximum Random Access Time 900 ns | ||
Pin Count 8 | ||
Package Type SOIC | ||
Interface Type Serial-I2C | ||
Automotive Standard AEC-Q100 | ||
Data Retention 40 year | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Number of Bits per Word 8 | ||
Number of Words 2048 | ||
Organisation 2048 x 8 bit | ||
Electrically Erasable PROM Serial I²C, STMicroelectronics
Compatible with all I²C bus Interface modes
EEPROM Serial Access - STMicroelectronics
Related links
- STMicroelectronics M24LR16E-RMN6T/2 900 ns 8-Pin SOIC Serial-I2C
- STMicroelectronics M24LR16E-RMC6T/2 900 ns 8-Pin UFDFPN Serial-I2C
- STMicroelectronics M24LR16E-RDW6T/2 900 ns 8-Pin TSSOP Serial-I2C
- STMicroelectronics 900 ns 8-Pin UFDFPN Serial-I2C
- STMicroelectronics 900 ns 8-Pin SOIC Serial-I2C
- STMicroelectronics M24LR64E-RMN6T/2 900 ns 8-Pin SOIC Serial-I2C (2 Wire)
- STMicroelectronics M24LR04E-RMN6T/2 900 ns 8-Pin SOIC Serial-I2C
- STMicroelectronics 900 ns 8-Pin SOIC Serial-I2C (2 Wire)
